SABMBOVP227

Advanced Linear Devices
585-SABMBOVP227
SABMBOVP227

制造商:

说明:
电源管理IC开发工具 2-CHANNEL OVP SAB PCB w/ ALD910027SALI

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Advanced Linear Devices
产品种类: 电源管理IC开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Boards
Voltage Protection
2.5 V
ALD910027
SABMBOVP2XX
商标: Advanced Linear Devices
最大工作温度: + 85 C
最小工作温度: - 40 C
输出电流: 1 mA
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 5
子类别: Development Tools
商标名: SAB
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8537109170
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SABMBOVP/SABMBOVP2XX Over Voltage Protection PCBs

Advanced Linear Devices SABMBOVP/SABMBOVP2XX Over Voltage Protection PCBs are designed to balance supercapacitors with over-voltage protection and use little or no power. These PCBs are populated with an ALD910XX Supercapacitor Auto Balancing (SAB™) MOSFET IC chip that specifies the circuit threshold or clamping voltage. The SAB MOSFETS are ALD exclusive EPAD® MOSFETs that address voltage balancing of multiple supercapacitor cells connected in series. The SABMBOVP2XX PCBs and the SAB MOSFETs are economical, compact, and effective in balancing supercapacitors of any size with minimal power dissipation. These PCBs from Advanced Linear Devices feature a precision threshold voltage set point, high maximum clamp output current, fully automatic OVP, and a broad selection of threshold voltages.

供货情况

库存: