APX-NG0031QPD

Advanced Photonix
846-APX-NG0031QPD
APX-NG0031QPD

制造商:

说明:
光电二极管

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Photonix
产品种类: 光电二极管
RoHS:  
Quad Photodiodes
TO-5
Through Hole
1700 nm
800 pA
20 V
20 ns
- 40 C
+ 85 C
商标: Advanced Photonix
噪声等效功率 - NEP: 1E-14 W/sqrt Hz
封装: Blister Pack
产品类型: Photodiodes
响应率: 0.92 A/W
工厂包装数量: 40
子类别: Optical Detectors & Sensors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Photodiodes

Advanced Photonix delivers a comprehensive portfolio of high-performance photodiodes and optical sensors engineered for precision detection across ultraviolet, visible, and near-infrared wavelengths. These devices are trusted across aerospace and defense, medical and life sciences, industrial, and test and measurement markets.

APX-NG0031QPD/-L InGaAs Photodiodes

Advanced Photonix APX-NG0031QPD/-L Quadrant InGaAs Photodiodes feature a 2mm diameter and are designed for position sensing, tracking systems, and beam centering. The APX-NG0031QPD detector offers low crosstalk with 10pm gaps between the quadrants and is housed in a hermetic TO-5 package. The APX-NG0031QPD-L is an active area InGaAs quadrant photodetector and encased in a hermetic surface mount leadless chip carrier with an anti-reflective coated window at 1550nm sealed with low outgassing epoxy.

库存量: 60

库存:
60 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,109.7956 ¥1,109.80
¥890.7564 ¥8,907.56
120 报价