PDB-C107

Advanced Photonix
846-PDB-C107
PDB-C107

制造商:

说明:
光电二极管 Ceramic Photocell

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Photonix
产品种类: 光电二极管
RoHS:  
PIN Photodiodes
Through Hole
1100 nm
150 nA
75 V
80 ns
10 ns
- 40 C
+ 100 C
商标: Advanced Photonix
封装: Bulk
产品类型: Photodiodes
响应率: 0.6 A/W
工厂包装数量: 100
子类别: Optical Detectors & Sensors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Blue Enhanced PIN Photodiodes

Advanced Photonix Blue Enhanced PIN Photodiodes are ideal for high-speed response applications. The devices offer various features such as high responsivity, large active area, and low noise.

Photodiodes

Advanced Photonix delivers a comprehensive portfolio of high-performance photodiodes and optical sensors engineered for precision detection across ultraviolet, visible, and near-infrared wavelengths. These devices are trusted across aerospace and defense, medical and life sciences, industrial, and test and measurement markets.

库存量: 132

库存:
132 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥242.3172 ¥242.32
¥194.812 ¥1,948.12
¥167.1044 ¥16,710.44
¥155.2055 ¥77,602.75
1,000 报价