PDB-C612-2

Advanced Photonix
846-PDB-C612-2
PDB-C612-2

制造商:

说明:
光电二极管 Red Enhanced Photodiode

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Photonix
产品种类: 光电二极管
RoHS:  
PIN Photodiodes
Wire
660 nm
1 nA
50 V
45 ns
45 ns
- 40 C
+ 100 C
商标: Advanced Photonix
封装: Bulk
产品类型: Photodiodes
工厂包装数量: 100
子类别: Optical Detectors & Sensors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Photodiodes

Advanced Photonix delivers a comprehensive portfolio of high-performance photodiodes and optical sensors engineered for precision detection across ultraviolet, visible, and near-infrared wavelengths. These devices are trusted across aerospace and defense, medical and life sciences, industrial, and test and measurement markets.

Red Enhanced Silicon Photodiodes

Advanced Photonix Red Enhanced Silicon Photodiodes offer a variety of features and packages for numerous applications. The SD113-24-21-021 is a red enhanced Bi-Cell silicon photodiode with a gap of 100µm. It is ideal for accurate nulling, centering, or measuring small positional changes packaged in a hermetic TO-5 metal package. The SD 197-23-21-041 is a red enhanced quad-cell silicon photodiode used for nulling, centering, or measuring small positional changes packaged in a hermetic TO-8 metal package.

库存量: 132

库存:
132 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
数量大于132的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥433.9991 ¥434.00
¥350.7068 ¥3,507.07
¥317.7899 ¥31,778.99
500 报价