PDV-P9001

Advanced Photonix
846-PDV-P9001
PDV-P9001

制造商:

说明:
光敏电阻 Ceramic Photocell

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Photonix
产品种类: 光敏电阻
RoHS: N
150 V
90 mW
4 kOhms to 11 kOhms
570 nm
650 mOhms/Lux
60 ms
25 ms
- 30 C
+ 75 C
4.1 mm x 3.4 mm x 1.5 mm
Through Hole
商标: Advanced Photonix
封装: Bulk
产品类型: Photoresistors - LDR / CdS Photocells
工厂包装数量: 1000
子类别: Optical Detectors & Sensors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541490000
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Photoconductive Photocells

Advanced Photonix Photoconductive Photocells are Light Dependent Resistors (LDR) with sensitivity in the visible light region. The Photoconductive Photocells are packaged in a 2-pin leaded plastic-coated ceramic header, and the device surface is plastic encapsulated for moisture resistance. The Photocells are designed to sense light from 400nm to 700nm. The device's resistance decreases as the light level increases with efficiency characteristics similar to the human eye. The Advanced Photonix Photoconductive Photocells are available in a wide range of resistance values.

库存量: 1,462

库存:
1,462 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥10.6672 ¥10.67
¥9.1869 ¥91.87
¥8.7688 ¥876.88
¥7.9439 ¥3,971.95
¥7.5484 ¥7,548.40
¥7.3902 ¥14,780.40
¥6.9721 ¥34,860.50
¥6.8026 ¥68,026.00
25,000 报价