ATS-TCP-1004

Advanced Thermal Solutions
984-ATS-TCP1004
ATS-TCP-1004

制造商:

说明:
液冷板、液冷和热管道 Liquid Cold Plate, 6-Pass, Aluminum Base, Copper Tube, 0.005C/W, 305x178x15mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Thermal Solutions
产品种类: 液冷板、液冷和热管道
RoHS:  
Liquid Cold Plates
Tubed, 6-Pass
Aluminum Base, Copper Tube
0.005 C/W
305 mm
178 mm
15 mm
IGBT
商标: Advanced Thermal Solutions
封装: Bulk
产品类型: Heat Sinks
系列: ATS-TCP
工厂包装数量: 5
子类别: Heat Sinks
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
7411105000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Tubed Cold Plates

Advanced Thermal Solutions Tubed Cold Plates provide a reliable, cost-effective solution for thermal management applications where the liquid cooling of components is preferred over air cooling. These cold plates feature continuous copper or stainless steel tubing. The stainless steel tubing is secured between two base plates. The copper tubing utilizes a press-fit attachment method, which maximizes heat transfer because the tubes are directly connected to the plate instead of through bulky epoxy or thermal insulators. Advanced Thermal Solutions Tubed Cold Plates come with secure, 3/8" push-to-connect tube fittings for a tight connection between the cold plate and inlet and outlet tubing.

液体冷却

Advanced Thermal Solutions Liquid Cooling offers a comprehensive range of solutions. The liquid cooling lineup includes chillers, flow meters, industrial cooling distribution modules (iCDMs), leak detectors, heat exchangers, heat sinks, and a generous variety of cold plates. This complete product offering from ATS is designed to address the most demanding thermal challenges.

库存量: 19

库存:
19
可立即发货
在途量:
30
预期 2026/10/19
生产周期:
8
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,817.5146 ¥1,817.51
¥1,631.6522 ¥16,316.52
¥1,626.4429 ¥40,661.07
¥1,580.6214 ¥79,031.07
100 报价