ATS-TEC23-36-014

Advanced Thermal Solutions
984-ATS-TEC23-36-014
ATS-TEC23-36-014

制造商:

说明:
Peltier热电模块 Thermoelectric Module, 23x23x3.6mm, 3A Imax, 8.5Vmax, 14.9W Qmax, 100mm Wire

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Thermal Solutions
产品种类: Peltier热电模块
RoHS:  
Thermoelectric Peltier Modules
14.9 W
+ 68 C
8.5 V
23 mm
23 mm
3.6 mm
Thermoelectric Coolers
商标: Advanced Thermal Solutions
额定电流—最大值: 3 A
导线长度: 100 mm
封装: Bulk
系列: ATS-TEC
工厂包装数量: 10
子类别: Thermoelectric
端接类型: Wire Lead
单位重量: 7.400 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8418690180
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

液体冷却

Advanced Thermal Solutions Liquid Cooling offers a comprehensive range of solutions. The liquid cooling lineup includes chillers, flow meters, industrial cooling distribution modules (iCDMs), leak detectors, heat exchangers, heat sinks, and a generous variety of cold plates. This complete product offering from ATS is designed to address the most demanding thermal challenges.

Thermoelectric Cooler (TEC) Modules

Advanced Thermal Solutions Thermoelectric Cooler (TEC) Modules are semiconductor heat or refrigeration units which use the Peltier effect to create a heat flux between the two surfaces of the module. TEC modules use two thin ceramic wafers with a series of P and N-doped bismuth-telluride semiconductor material elements sandwiched between them. The ceramic material on both sides of the module adds rigidity and the necessary electrical insulation. The N-element type material has an excess of electrons, while the P-element type material has a deficit of electrons. One P-element and one N-element make up a couple junction that creates the thermoelectric effect.

库存量: 50

库存:
50 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥160.4713 ¥160.47
¥145.7474 ¥1,457.47
¥143.1823 ¥14,318.23
¥142.6851 ¥28,537.02
¥142.606 ¥71,303.00