ATS020020020-SF-7S

Advanced Thermal Solutions
984-ATS020020020SF7S
ATS020020020-SF-7S

制造商:

说明:
散热片 BGA Heat Sink, High Aspect Ratio Extrusion, Straight, No TIM, 20x20x20mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Thermal Solutions
产品种类: 散热片
RoHS:  
Heat Sinks
BGA
PCB
Aluminum
Straight Fin
6.08 C/W
20 mm
20 mm
20 mm
Component
商标: Advanced Thermal Solutions
颜色: Black
封装: Bulk
产品类型: Heat Sinks
系列: BGA High Aspect Ratio
工厂包装数量: 100
子类别: Heat Sinks
商标名: Value-Line Platform
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854290000
TARIC:
8542900000
MXHTS:
8542900100
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Straight Fin Value-Line Heat Sinks

Advanced Thermal Solutions Straight Fin Value-Line Heat Sinks are high-performance heat sinks with high aspect ratios and are ideal for compact PCB environments. These heat sinks are available for component sizes 10mm x 10mm to 60mm x 60mm with height ranges from 2mm to 25mm with 1mm increments. The straight fin value-line heat sinks can be attached to the devices with double-sided thermal adhesives, Z-clip, or maxiGRIP™ technologies. The higher performance helps ensure reliable product life at a lower cost than other extruded heat sinks. The straight fin design offers an excellent cooling solution for spatially constrained PCB layouts. These straight-fin heat sinks can be applied to various components, including Altera®, AMD, Freescale, Intel®, TI, and Xilinx.

BGA - High Aspect Ratio Value-Line Heat Sinks

Advanced Thermal Solutions BGA - High Aspect Ratio Value-Line Heat Sinks are offered in pin fin, straight fin, and slant fin profiles. These high-performance heat sinks ensure reliable product life at a lower cost than other extruded heat sinks. The high aspect ratio value-line heat sinks come in industry-standard footprints ranging from 10mm x 10mm to 60mm x 60mm. The extruded aluminum minimizes thermal resistance, reduces weight, and keeps costs low. The Slant fin heat sinks feature a low-profile, slant fin array that offers many benefits of maxiFLOW™ at a great value.

库存量: 357

库存:
357 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥62.5342 ¥62.53
¥55.935 ¥559.35
¥53.3247 ¥1,066.49
¥51.3246 ¥2,566.23
¥48.816 ¥4,881.60
¥46.6464 ¥9,329.28
¥45.3356 ¥22,667.80
¥43.3468 ¥43,346.80
¥42.9061 ¥85,812.20