ATS021021011-PF012

Advanced Thermal Solutions
984-AT021021011PF012
ATS021021011-PF012

制造商:

说明:
散热片 BGA Heat Sink, Pin Fin, No TIM, Black Anodized, 21x21x11.4mm (LxWxH)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Advanced Thermal Solutions
产品种类: 散热片
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Heat Sinks
BGA
PCB
Aluminum
Omnidirectional Fin
15 C/W
21 mm
21 mm
11.4 mm
Component
商标: Advanced Thermal Solutions
颜色: Black
封装: Bulk
产品类型: Heat Sinks
系列: BGA High Aspect Ratio
工厂包装数量: 100
子类别: Heat Sinks
商标名: Value-Line Platform
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Pin Fin Value-Line Heat Sinks

Advanced Thermal Solutions Pin Fin Value-Line Heat Sinks are engineered with thin and dense fields of pin-shaped cooling fins. These heat sinks are fabricated from extruded aluminum to minimize thermal resistance from the base to the fins. This process reduces weight and keeps the cost low. These heat sinks are available for component sizes 10mm x 10mm to 60mm x 60mm, and height ranges from 2mm to 25mm with 1mm increments. The pin fin heat sinks feature large surface areas that increase heat sink performance and provide high-efficiency and low-pressure drop characteristics. These heat sinks can be attached to the devices with double-sided thermal adhesive, Z-clip, or maxiGRIP™ technologies. The custom pin fin design offers an excellent cooling solution for spatially constrained PCB layouts when the airflow direction near the device is ambiguous.

BGA - High Aspect Ratio Value-Line Heat Sinks

Advanced Thermal Solutions BGA - High Aspect Ratio Value-Line Heat Sinks are offered in pin fin, straight fin, and slant fin profiles. These high-performance heat sinks ensure reliable product life at a lower cost than other extruded heat sinks. The high aspect ratio value-line heat sinks come in industry-standard footprints ranging from 10mm x 10mm to 60mm x 60mm. The extruded aluminum minimizes thermal resistance, reduces weight, and keeps costs low. The Slant fin heat sinks feature a low-profile, slant fin array that offers many benefits of maxiFLOW™ at a great value.

供货情况

库存: