CS-93HHS-A

Advanced Thermal Solutions
984-CS-93HHS-A
CS-93HHS-A

制造商:

说明:
多功能传感器模块 Candlestick Sensor for Velocity and Temp Measurement, 9mm, Wire 9.84', 0-50m/s

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Thermal Solutions
产品种类: 多功能传感器模块
RoHS:  
Temperature Sensors
商标: Advanced Thermal Solutions
产品类型: Multiple Function Sensor Modules
系列: CS
工厂包装数量: 1
子类别: Sensor Modules
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9026800000
USHTS:
9026806000
JPHTS:
902680000
KRHTS:
9026809000
TARIC:
9026808000
BRHTS:
90268000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Temperature & Air Velocity Candlestick Sensors

Advanced Thermal Solutions Temperature and Air Velocity Candlestick Sensors are robust, base-and-stem design sensors that measure air temperature and velocity for the thermal characterization of electronic systems. The low profile of the Candlestick sensors introduces minimal disturbance in the test domain. These sensors feature a polyimide-sleeved stem, which facilitates installation and repositioning during the test set-up. Sensors are calibrated for low (natural convection) and high velocity flows. The devices are capable of air temperature measurements ranging from -10°C to +120°C ±1°C. Velocity measurements range from 0m/s to 50m/s (10,000 LFM) ±3%.

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4,695.0483 ¥4,695.05
¥4,429.3627 ¥44,293.63