EKI-1521I-CE

Advantech
600-EKI1521ICE
EKI-1521I-CE

制造商:

说明:
服务器 1-port Serial Device Server with Wide Te

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Advantech
产品种类: 服务器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Serial Device Servers
921.6 kb/s, 10 Mb/s, 100 Mb/s
3 Port
Ethernet, RS-232/422/485
12 V
48 V
- 40 C
+ 80 C
140 mm x 95 mm x 30 mm
商标: Advantech
产品类型: Servers
系列: EKI-1521
工厂包装数量: 1
子类别: Ethernet & Communication Modules
单位重量: 472 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8517620090
ECCN:
5A991
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EKI-152x Serial Device Servers

Advantech EKI-152x serial device servers feature two independent Ethernet ports and MAC addresses, providing a redundant network mechanism to guarantee Ethernet network reliability. EKI-1521, EKI-1522, EKI-1524,  EKI-1526, and EKI-1528 are serial device servers that connect RS-232/422/485 serial devices, such as PLC, meters, sensors, and barcode readers to IP-based Ethernet LAN. They allow nearly any device with serial ports to connect and share an Ethernet network. The servers provide various operations: COM port redirection (Virtual COMport), TCP Server, TCP Client, and UDP mode. With COM port redirection mode, standard serial operation calls are transparently redirected to the server, guaranteeing compatibility with legacy serial devices and enabling backward compatibility with existing software. With TCP server, TCP client, and UDP modes, the devices ensure network software compatibility with a standard network API. Moreover, you can make serial devices communicate with other devices peer-to-peer, without any intermediate host PCs and software programming.

供货情况

库存: