MD021RS

Molex / AirBorn
479-MD021RS
MD021RS

制造商:

说明:
D-Sub军用规格连接器 DUST CAP, M SERIES

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Molex
产品种类: D-Sub军用规格连接器
RoHS:
Accessories
Female
21 Position
AirBorn M Series
商标: Molex / AirBorn
产品类型: D-Sub MIL Spec Connectors
外壳材质: Polypropylene (PP)
工厂包装数量: 1
子类别: MIL-Spec / MIL-Type
商标名: AirBorn
类型: Dust Cover
单位重量: 410.483 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
TARIC:
3923509000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M Series D-Sub & Micro-D Connectors

AirBorn / Molex M Series D-Sub and Micro-D Connectors are designed for mission-critical applications where high density and high reliability are required. These connectors feature a rugged and reliable design as well as easy customization. AirBorn M Series interconnects are offered in I/O, straight, right-angle, and connector saver models. One-, two-, three-, and four-row options are available with 9 to 128 contacts and 0.050" (1.27mm) contact spacing. AirBorn / Molex M Series D-Sub Connectors are qualified to MIL-DTL-83513 requirements. Typical applications include navigation, radar, communications, avionics, medical devices, engine control, and more.

库存量: 62

库存:
62 可立即发货
生产周期:
21 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥59.325 ¥59.33
¥50.8048 ¥508.05
¥43.2451 ¥1,081.13
¥39.6065 ¥1,980.33
¥32.7474 ¥16,373.70
¥31.527 ¥31,527.00
¥30.5778 ¥76,444.50