MK-2E3-025-443-290S-0B7

Molex / AirBorn
479-MK2025443290S0B7
MK-2E3-025-443-290S-0B7

制造商:

说明:
D-Sub军用规格连接器 M Series, Micro-D Board Mount Receptacle, 0.050" (1.27mm) Pitch, Right-Angle, Through Hole, with Mounting Holes, Rear Panel Mount, Aluminum Shell, 0.140" Tail Length, Gold Termination Plating, Fixed Jacknuts, 25 Circuits

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Molex
产品种类: D-Sub军用规格连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS: N
Receptacles
Female
25 Position
2 Row
Through Hole
Right Angle
Gold
Board Mount
AirBorn M Series
商标: Molex / AirBorn
电流额定值: 3 A
绝缘: Insulated
绝缘材料: Polyphenylene Sulfide (PPS)
节距: 1.27 mm
产品类型: D-Sub MIL Spec Connectors
外壳材质: Aluminum Alloy
外壳电镀: Electrodeposited Cadmium
工厂包装数量: 1
子类别: MIL-Spec / MIL-Type
商标名: AirBorn
电压额定值: 600 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8536694040
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

M Series D-Sub & Micro-D Connectors

AirBorn / Molex M Series D-Sub and Micro-D Connectors are designed for mission-critical applications where high density and high reliability are required. These connectors feature a rugged and reliable design as well as easy customization. AirBorn M Series interconnects are offered in I/O, straight, right-angle, and connector saver models. One-, two-, three-, and four-row options are available with 9 to 128 contacts and 0.050" (1.27mm) contact spacing. AirBorn / Molex M Series D-Sub Connectors are qualified to MIL-DTL-83513 requirements. Typical applications include navigation, radar, communications, avionics, medical devices, engine control, and more.

供货情况

库存: