SSP2-A003AA-X30-RP

Molex / AirBorn
未分配
SSP2-A003AA-X30-RP

制造商:

说明:
标准环形连接器 Std I/O Cable-Mount Circular Plug

寿命周期:
NRND:
不建议用于新设计。

产品属性 属性值 选择属性
Molex
产品种类: 标准环形连接器
Connectors
3 Position
Pin (Male)
A
Cable
Solder Cup
Gold
Polyether Ether Ketone (PEEK)
11.9 mm
IP69X
商标: Molex / AirBorn
触点材料: Copper Alloy
电流额定值: 10 A
外壳材料: Aluminum
长度: 25 mm
运转周期: 5000 Cycles
匹配样式: Quick Lock
安装角: Straight
产品类型: Standard Circular Connector
外壳电镀: Ruthenium
外壳类型: Plug
子类别: Circular Connectors
商标名: AirBorn
电压额定值: 200 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

360 Circular Connectors

AirBorn / Molex Series 360 Circular Connectors are a highly rugged and reliable solution designed for military and security technologies. AirBorn Series 360 IP68/IP69 connectors are lightweight, watertight, easy to clean, and offer excellent EMI shielding in a compact housing that is smaller and lighter than D38999. The Push/Pull locking or Quick-DeMate functionality makes AirBorn / Molex Series 360 ideal for next-generation soldier communication systems, radars, avionics, embedded computers, and more.

供货情况

库存: