WGR92PR9SYCL
图像仅供参考
请参阅产品规格
请参阅产品规格
479-WGR92PR9SYCL
WGR92PR9SYCL
制造商:
说明:
矩形军用规格连接器 W Series Rectangular Board Mount Plug with Pin Contacts, Right Angle, Through Hole, 3 Rows, 0.100"/2.54mm Pitch, 0.140" Tail Length, Plastic Body, Guide Set - Cross Hole Mount, without Mounting Ears, 92 Circuits
矩形军用规格连接器 W Series Rectangular Board Mount Plug with Pin Contacts, Right Angle, Through Hole, 3 Rows, 0.100"/2.54mm Pitch, 0.140" Tail Length, Plastic Body, Guide Set - Cross Hole Mount, without Mounting Ears, 92 Circuits
数据表:
合规代码
- CAHTS:
- 8536690020
- USHTS:
- 8536694040
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536693000
- MXHTS:
- 8536699999
- BRHTS:
- 85366990
- ECCN:
- EAR99
原产地分类
- 原产国:
- 美国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用

中国