A1308LUATN-2-T

Allegro MicroSystems
250-A1308LUATN-2-T
A1308LUATN-2-T

制造商:

说明:
板机接口霍耳效应/磁性传感器 1D LINEAR HALL SENSOR, 5V,ANALOG OUT, SIP-3, 2.5MV/G, AUTO

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Allegro MicroSystems
产品种类: 板机接口霍耳效应/磁性传感器
RoHS:  
Linear
HUA-3
A1308-9
Bulk
商标: Allegro MicroSystems
湿度敏感性: Yes
产品类型: Board Mount Hall Effect / Magnetic Sensors
工厂包装数量: 4000
子类别: Sensors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

1D工厂编程线性传感器IC

Allegro MicroSystems 1D工厂编程线性传感器IC是一种简单易用的无触点器件,可精确测量物体的位置。1D工厂编程线性传感器IC是消费、工业和汽车应用的理想选择。

磁性速度传感器IC

Allegro MicroSystems磁性速度传感器IC提供全面的产品组合,涵盖各种速度以及带方向的速度。这些产品包括两线和三线接口、磁性编码器(环形磁体)和齿轮齿感应、霍尔及GMR技术,以及符合ASIL标准的变速箱、轮速、发动机、电机以及更多编码器和齿轮齿传感应用选项。

A1308 & A1309 Linear Hall-Effect Sensor ICs

Allegro MicroSystems A1308 and A1309 Linear Hall-Effect Sensor ICs are temperature-stable devices in through-hole and surface-mount packages. These sensor ICs feature nonvolatile memory to optimize device sensitivity and the quiescent voltage output for a given application or circuit. The Hall-effect sensor ICs provide a voltage output proportional to the applied magnetic field, and the Quiescent voltage output is adjusted roughly 50% of the supply voltage. The accuracy of the sensor ICs is improved through end-of-line optimization. These Hall-effect sensor ICs operate at 5V supply voltage and feature high-bandwidth, low-noise analog output. The sensor ICs operate within the –40°C to 150°C temperature range and are immune to mechanical stress.

Magnetic Linear & Angle Position Sensor ICs

Allegro MicroSystems Magnetic Linear and Angle Position Sensor ICs are contactless, absolute position, robust, EEPROM programmable ICs. The Sensor ICs meet the accuracy requirements of stroke and rotary position sensing applications over the complete automotive voltage and temperature range.

供货情况

库存:
无库存
生产周期:
24 周 预计工厂生产时间。
最少: 12000   倍数: 12000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥8.5202 ¥102,242.40