A3909GLNTR-T

Allegro MicroSystems
250-A3909GLNTR-T
A3909GLNTR-T

制造商:

说明:
马达/运动/点火控制器和驱动器 LOW VOLTAGE DUAL FULL-BRIDGE MOTOR DRIVER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Allegro MicroSystems
产品种类: 马达/运动/点火控制器和驱动器
RoHS:  
Brushed DC Motor Drivers
Full Bridge
1 A
4 mA
- 40 C
+ 105 C
SMD/SMT
SSOP-10
18 V
4 V
Reel
Cut Tape
MouseReel
商标: Allegro MicroSystems
负载电压额定值: 18 V
湿度敏感性: Yes
输出端数量: 4 Output
产品类型: Motor / Motion / Ignition Controllers & Drivers
系列: A3909
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

磁性速度传感器IC

Allegro MicroSystems磁性速度传感器IC提供全面的产品组合,涵盖各种速度以及带方向的速度。这些产品包括两线和三线接口、磁性编码器(环形磁体)和齿轮齿感应、霍尔及GMR技术,以及符合ASIL标准的变速箱、轮速、发动机、电机以及更多编码器和齿轮齿传感应用选项。

Brush DC Drivers

Allegro MicroSystems Brush DC Drivers feature a broad portfolio of safe and robust brush DC solutions. These integrated and MOSFET gate drivers are ideal for both low- and high-power applications. These drivers feature increased digital content with embedded drive algorithms to simplify implementation. The enhanced diagnostics and protection functions ensure a reliable and safe solution. Applications for Allegro MicroSystems Brush DC Drivers include automotive, industrial, and consumer.

Motor Drivers

Allegro MicroSystems Motor Drivers offer robustness and safety, delivering superior performance in harsh, high voltage environments. These durable drivers enable motors to run more quietly, efficiently, and reliably. The embedded motion control algorithms simplify designs while improving motor performance and time-to-market. The Allegro MicroSystems Motor Driver portfolio includes brushless DC drivers, brush DC drivers, and stepper drivers for automotive, industrial, and consumer applications.

库存量: 7,241

库存:
7,241 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥13.0741 ¥13.07
¥9.5937 ¥95.94
¥8.6897 ¥217.24
¥7.6953 ¥769.53
¥7.232 ¥1,808.00
¥6.9495 ¥3,474.75
¥6.893 ¥6,893.00
整卷卷轴(请按3000的倍数订购)
¥6.4297 ¥19,289.10
¥6.2941 ¥37,764.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩