A6260KLJTR-T

Allegro MicroSystems
250-A6260KLJTR-T
A6260KLJTR-T

制造商:

说明:
LED照明驱动器IC 8 INCH 6260

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Allegro MicroSystems
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Buck
350 mA
SOIC-Narrow-8
40 V
6 V
Adjustable
A6260
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: Allegro MicroSystems
调光: With Dimming
特点: PWM Dimming
输入电压: 6 V to 40 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 4 mA
类型: Linear
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

磁性速度传感器IC

Allegro MicroSystems磁性速度传感器IC提供全面的产品组合,涵盖各种速度以及带方向的速度。这些产品包括两线和三线接口、磁性编码器(环形磁体)和齿轮齿感应、霍尔及GMR技术,以及符合ASIL标准的变速箱、轮速、发动机、电机以及更多编码器和齿轮齿传感应用选项。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LED Drivers

Allegro MicroSystems LED Drivers provide high reliability and robustness in one of the largest selections of wide-input, Grade 0, LED Driver ICs. The devices feature multiple device topologies that cover a wide range of applications.

LED Drivers for Automotive Lighting

Allegro MicroSystems LED Drivers for Automotive Lighting offers a growing portfolio of LED drivers used for automotive lighting applications. The LED Drivers for Automotive Lighting utilize a unique process technology that provides flexibility and functionality in a small solution footprint. The highly integrated LED driver ICs with on-chip FETs and diverse control options cover many topologies, channel counts, output currents, and feature sets to help users optimize solutions.

库存量: 2,583

库存:
2,583 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥18.6111 ¥18.61
¥13.8086 ¥138.09
¥12.5769 ¥314.42
¥11.2548 ¥1,125.48
¥10.5881 ¥2,647.03
¥10.2604 ¥5,130.20
¥10.0909 ¥10,090.90
整卷卷轴(请按3000的倍数订购)
¥9.266 ¥27,798.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。