AAS33001LLPBTR-DD

Allegro MicroSystems
250-AAS33001LLPBTRDD
AAS33001LLPBTR-DD

制造商:

说明:
板机接口移动感应器和位置传感器 ROTARY SENSOR UVW/ABI/SPI/PWM, W/ LIN, TC, ASIL D, DUAL DIE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Allegro MicroSystems
产品种类: 板机接口移动感应器和位置传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
LP-24
Reel
商标: Allegro MicroSystems
湿度敏感性: Yes
产品类型: Board Mount Motion & Position Sensors
系列: AAS33001
工厂包装数量: 4000
子类别: Sensors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Magnetic Linear & Angle Position Sensor ICs

Allegro MicroSystems Magnetic Linear and Angle Position Sensor ICs are contactless, absolute position, robust, EEPROM programmable ICs. The Sensor ICs meet the accuracy requirements of stroke and rotary position sensing applications over the complete automotive voltage and temperature range.

AAS33001 Precision Angle Sensor ICs

Allegro MicroSystems AAS33001 Precision Angle Sensor ICs offer a 360° angle and contactless high-resolution angular position information based on magnetic circular vertical Hall (CVH) technology. The system-on-chip (SoC) architecture includes a CVH front end, digital signal processing to calculate the angular position information, and multiple output formats: serial protocol (SPI), pulse-width modulation (PWM), and either motor commutation (UVW) or encoder outputs (A, B, I). Additionally, the AAS33001 includes on-chip EEPROM technology, capable of supporting up to 100 read/write cycles for flexible programming of calibration parameters.

2D Angle Position Sensor ICs

Allegro MicroSystems 2D Angle Position Sensor ICs offer safety and technical innovation while providing low latency digital output. The low latency digital output allows the 2D Angle Position Sensor ICs to implement smoother and more efficient motor control. The high-performance, cost-optimized angle sensor ICs are ideal for emerging personal mobility, robotics, and industrial automation applications.

磁性速度传感器IC

Allegro MicroSystems磁性速度传感器IC提供全面的产品组合,涵盖各种速度以及带方向的速度。这些产品包括两线和三线接口、磁性编码器(环形磁体)和齿轮齿感应、霍尔及GMR技术,以及符合ASIL标准的变速箱、轮速、发动机、电机以及更多编码器和齿轮齿传感应用选项。

供货情况

库存: