ACS37035KLACTR-040B5

Allegro MicroSystems
250-ACS37035KL-040B5
ACS37035KLACTR-040B5

制造商:

说明:
板上安装电流传感器 CURRENT SENSOR WITH LOW QVO DRIFT

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Allegro MicroSystems
产品种类: 板上安装电流传感器
AEC-Q100
商标: Allegro MicroSystems
最大工作温度: + 125 C
最小工作温度: - 40 C
湿度敏感性: Yes
封装 / 箱体: SOICW-16
封装: Reel
封装: Cut Tape
产品类型: Board Mount Current Sensors
系列: ACS37035
工厂包装数量: 1000
子类别: Sensors
类型: Current Sensor
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ACS37035 AEC-Q100 1MHz Hall-Effect Current Sensor

Allegro MicroSystems ACS37035 AEC-Q100 1MHz Hall-Effect Current Sensor is ideal for high-frequency switching applications, serving as a superior alternative to bulky and less efficient current transformers. This sensor integrates a sensing element and signal processing into a small SOIC-16 wide-body package, reducing both bill-of-materials and PCB space and improving the overall design quality and efficiency. Two Hall plates are utilized for differential sensing, effectively subtracting interfering common-mode magnetic fields for robust performance in loud environments. Additionally, the low internal resistance of typically 1mΩ on the conductive path contributes to minimal power loss and increased efficiency in applications. Allegro MicroSystems ACS37035 Sensor is suitable for xEV onboard chargers, xEV DC-DC, and server power supplies.

库存量: 700

库存:
700 可立即发货
生产周期:
36 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥44.0926 ¥44.09
¥39.6178 ¥198.09
¥37.968 ¥379.68
¥35.9792 ¥899.48
¥34.6571 ¥1,732.86
¥33.335 ¥3,333.50
¥30.2727 ¥15,136.35
整卷卷轴(请按1000的倍数订购)
¥28.7811 ¥28,781.10
¥28.1257 ¥56,251.40