ACS37600KLUATR-1P5B5-C

Allegro MicroSystems
250-7600KLUATR1P5B5C
ACS37600KLUATR-1P5B5-C

制造商:

说明:
板上安装电流传感器 400KHZ IC FOR CORE BASED APPLICATIONS WITH VREF AND OCF IN TSSOP8

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Allegro MicroSystems
产品种类: 板上安装电流传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
商标: Allegro MicroSystems
湿度敏感性: Yes
产品类型: Board Mount Current Sensors
系列: ACS37600
工厂包装数量: 4000
子类别: Sensors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ACS37600 Hall-Based Linear Sensors

Allegro MicroSystems ACS37600 Hall-Based Linear Sensors are linear sensor ICs designed to be used with a ferromagnetic core to provide a highly accurate current sensor solution suitable for industrial, commercial, and communications applications. These devices consist of a precise, low-offset, chopper-stabilized Hall-effect front end. Magnetic flux is orthogonal to the IC package surface and is sensed by the integrated Hall and converted into a proportional voltage. A wide sensitivity range allows current sensor module makers to use these ICs for <20A or >1000A modules.

磁性速度传感器IC

Allegro MicroSystems磁性速度传感器IC提供全面的产品组合,涵盖各种速度以及带方向的速度。这些产品包括两线和三线接口、磁性编码器(环形磁体)和齿轮齿感应、霍尔及GMR技术,以及符合ASIL标准的变速箱、轮速、发动机、电机以及更多编码器和齿轮齿传感应用选项。

电流传感器

Allegro Microsystems电流传感器是一款先进的集成电路,在设计中实现了高效率和高功率密度。此电流传感器是可简化设计的全集成解决方案。Allegro的电流传感器不仅具有精确的模拟输出,还具有快速过电流检测和高达1100Vrms的高电压隔离等级。该器件是住宅和工业太阳能逆变器应用的理想选择。

0A to 50A Integrated Current Sensors ICs

Allegro MicroSystems 0A to 50A Current Sensor ICs with Integrated Conductor is a fully integrated, high-isolation current sensor solution with very low resistance. The 0A to 50A Current Sensor ICs do not require external isolation components and deliver up to 4800VRMS galvanic isolation.

供货情况

库存: