ACS724LLCTR-20AB-T

Allegro MicroSystems
250-724LLCTR20ABT
ACS724LLCTR-20AB-T

制造商:

说明:
板上安装电流传感器 ACS724LLC-20AB-T

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Allegro MicroSystems
产品种类: 板上安装电流传感器
RoHS:  
20 A
Current Sense
4 us
2 %
120 kHz
4.5 V to 5.5 V
Analog
+ 150 C
- 40 C
SOIC-8
5.5 V
4.5 V
Linear Hall
商标: Allegro MicroSystems
高度: 1.75
长度: 4.9 mm
湿度敏感性: Yes
封装: Reel
封装: Cut Tape
封装: MouseReel
产品类型: Board Mount Current Sensors
系列: ACS724
工厂包装数量: 3000
子类别: Sensors
宽度: 3.9 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

磁性速度传感器IC

Allegro MicroSystems磁性速度传感器IC提供全面的产品组合,涵盖各种速度以及带方向的速度。这些产品包括两线和三线接口、磁性编码器(环形磁体)和齿轮齿感应、霍尔及GMR技术,以及符合ASIL标准的变速箱、轮速、发动机、电机以及更多编码器和齿轮齿传感应用选项。

电流传感器

Allegro Microsystems电流传感器是一款先进的集成电路,在设计中实现了高效率和高功率密度。此电流传感器是可简化设计的全集成解决方案。Allegro的电流传感器不仅具有精确的模拟输出,还具有快速过电流检测和高达1100Vrms的高电压隔离等级。该器件是住宅和工业太阳能逆变器应用的理想选择。

0A to 400A Integrated Current Sensor ICs

Allegro MicroSystems 0A to 400A Current Sensor ICs with Integrated Conductor are fully integrated solutions that provide high accuracy and reliability. The 0A to 400A Integrated Current Sensor ICs are automotive-grade devices that can take the heat and deliver highly accurate open-loop current sensing in the harshest applications environments. The 100µΩ CB package with high isolation is designed for sensing up to 400A.

清洁能源解决方案

Allegro的愿景围绕着推动技术发展,实现更安全、更可持续的未来。这一愿景的核心是最先进的电源和传感解决方案,这是建设一个更可持续世界的基本要素。这些解决方案为各种应用提供支持,从太阳能逆变器和电动汽车充电器到储能系统和热泵,提供无与伦比的效率、可靠性和简洁性。

ACS724 & ACS725 High-Accuracy Current Sensors

Allegro MicroSystems ACS724 and ACS725 High-Accuracy Current Sensors are AEC-Q101 qualified and offer a 5V operation supply voltage and a 120kHz analog output. These sensors are provided in multiple compact packages with a high level of integration that fits various application needs, and they feature a precise, low-offset, linear Hall sensor circuit with a copper conduction path located near the surface of the die. Applied current flows through this copper conduction path, generating a magnetic field sensed by the integrated Hall IC and converted into a proportional voltage. The current is sensed differentially to reject stray fields, improving accuracy in magnetically noisy environments. Allegro MicroSystems ACS724 and ACS725 High-Accuracy Current Sensors are provided in compact, low-profile surface-mount SOIC8 (LC) and custom SOIC16 packages (MA and MC).

供货情况

库存:
0

您可以延期订购此产品。

在途量:
17,968
预期 2026/11/12
9,000
预期 2026/11/19
生产周期:
36
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 3000
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥45.1661 ¥45.17
¥38.1375 ¥190.69
¥35.4029 ¥354.03
¥32.1711 ¥804.28
¥29.8659 ¥1,493.30
¥27.798 ¥2,779.80
¥24.4871 ¥12,243.55
¥23.7413 ¥23,741.30
整卷卷轴(请按3000的倍数订购)
¥22.5774 ¥67,732.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩