APEK4931MET-01-T

Allegro MicroSystems
250-APEK4931MET-01-T
APEK4931MET-01-T

制造商:

说明:
电源管理IC开发工具

产品属性 属性值 选择属性
Allegro MicroSystems
产品种类: 电源管理IC开发工具
RoHS:  
Demonstration Boards
Brushless DC Motion Controller
A4931
A4931
商标: Allegro MicroSystems
最大工作温度: + 105 C
最小工作温度: - 20 C
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

APEKx Evaluation Kits

Allegro MicroSystems APEKx Evaluation Kits provide a powerful and flexible system for programming and evaluating IC development boards. This range of development tools includes demonstration boards for evaluating, controlling, and configuring sensor ICs. These boards feature two GaN FET drivers and two GaN FETs configured in a half-bridge configuration. The APEKx kits are ideal for automotive, industrial, communication systems, and consumers.

A4931 Evaluation Kit

Allegro MicroSystems A4931 Evaluation Kit is intended to demonstrate the A4931 3-Phase DC Motor Predriver. The Allegro MicroSystems A4931 supplies up to 38V output for direct, high-current gate drive of an all N-channel power MOSFET 3-phase bridge. The device has three hall-element inputs, a sequencer for commutation control, fixed off-time pulse width modulation (PWM) current control, and locked-rotor protection.

供货情况

库存:
0

您可以延期订购此产品。

最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,576.5421 ¥1,576.54