APS11753KMDALX-9PL5

Allegro MicroSystems
250-APS11753KMD-9PL5
APS11753KMDALX-9PL5

制造商:

说明:
板机接口霍耳效应/磁性传感器 SWITCH, OP9 400G, OMNI P, BOP L, LEVEL 6 12UA

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Allegro MicroSystems
产品种类: 板机接口霍耳效应/磁性传感器
RoHS:  
Hall Effect Latch IC
4.4 uA
5 mA
400 G
335 G
2.2 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
5.5 V
2.2 V
APS11755
Reel
Cut Tape
商标: Allegro MicroSystems
湿度敏感性: Yes
产品类型: Board Mount Hall Effect / Magnetic Sensors
工厂包装数量: 10000
子类别: Sensors
端接类型: SMD/SMT
商标名: Micropower
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

微功率磁性霍尔开关和闩锁传感器

Allegro MicroSystems Micropower Magnetic Hall Switch (APS11753) and Latch (APS12753) Sensors are AEC-Q100 qualified for low-voltage applications. These sensors are temperature-stable and suited for operation over extended junction temperature ranges up to +165°C. These Hall-effect switches/latches provide contactless control of a push-pull output, which actuates in response to a magnetic field applied to the branded package face. Additionally, the micropower logic allows ultra-low power consumption and operation from 2.2V to 5.5V. Equipped with chopper stabilization, the Allegro MicroSystems components reduce the residual offset normally caused by device overmolding, temperature dependencies, and thermal stress, allowing superior high-temperature performance. The lead-free and RoHS-compliant APS11753 and APS12753 ICs are offered in package type MD-3, a standard 3-pin SOT23-3 surface-mount package.

库存量: 7,715

库存:
7,715 可立即发货
生产周期:
24 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3.4691 ¥3.47
¥2.9945 ¥14.97
¥2.6329 ¥26.33
¥2.4973 ¥124.87
¥2.373 ¥237.30
¥2.1357 ¥1,067.85
¥2.0114 ¥2,011.40
¥1.9323 ¥3,864.60
¥1.808 ¥9,040.00
整卷卷轴(请按10000的倍数订购)
¥1.808 ¥18,080.00