APS12202LLHALX

Allegro MicroSystems
250-APS12202LLHALX
APS12202LLHALX

制造商:

说明:
板机接口霍耳效应/磁性传感器 HALL EFFECT LATCH

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Allegro MicroSystems
产品种类: 板机接口霍耳效应/磁性传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
3 mA
25 mA
- 50 G to 50 G
- 50 G to - 5 G
3 V to 24 V
- 40 C
+ 150 C
SMD/SMT
SOT-23-3
24 V
3 V
aps12202
商标: Allegro MicroSystems
输出类型: Open-Drain
产品类型: Board Mount Hall Effect / Magnetic Sensors
工厂包装数量: 10000
子类别: Sensors
端接类型: SMD/SMT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

APS12202 & APS12212 Precision Hall-Effect Latches

Allegro MicroSystems APS12202 and APS12212 Precision Hall-Effect Latches are extremely temperature-stable and stress-resistant sensor ICs that are ideal for extended temperature range operations (up to 150°C). The dynamic offset cancellation in these latches allows for enhanced high-temperature performance. This reduces the residual offset voltage normally caused by device package overmolding, temperature dependencies, and thermal stress. The APS12202 and APS12212 hall-effect latches are identical except for their magnetic switch points. These latches are equipped with a voltage regulator, a Hall voltage generator, a small-signal amplifier, chopper stabilization, and a Schmitt trigger on a single chip. 

供货情况

库存: