ARG81402KETATR

Allegro MicroSystems
250-ARG81402KETATR
ARG81402KETATR

制造商:

说明:
专业电源管理 (PMIC) PRE-REGULATOR WITH 5 IINTERNAL LINEAR REGULATORS, WATCHDOG TIMER, AND SPI

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Allegro MicroSystems
产品种类: 专业电源管理 (PMIC)
RoHS:  
ARG81402
ET-32
Reel
商标: Allegro MicroSystems
湿度敏感性: Yes
产品类型: Power Management Specialized - PMIC
工厂包装数量: 1500
子类别: PMIC - Power Management ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

磁性速度传感器IC

Allegro MicroSystems磁性速度传感器IC提供全面的产品组合,涵盖各种速度以及带方向的速度。这些产品包括两线和三线接口、磁性编码器(环形磁体)和齿轮齿感应、霍尔及GMR技术,以及符合ASIL标准的变速箱、轮速、发动机、电机以及更多编码器和齿轮齿传感应用选项。

Regulators

Allegro MicroSystems Regulators offer a large selection of wide-input, Grade 0 automotive and industrial power management ICs. The regulator solutions deliver excellent value, high quality, and meaningful integration. Furthermore, the robust, efficient regulators feature a high-temperature operation (150°C).

Multiple Output Regulators

Allegro MicroSystems Multiple Output Regulators support two to ten outputs from a single input supply. These outputs are construed from a combination of buck, LDO, boost or charge pump topologies depending on the application requirements, as well as high-side gate drivers for driving input and load disconnect FETs.

ARG81402 Multi-Output Regulator

Allegro MicroSystems ARG81402 Multi-Output Regulator permits power to loads such as microprocessors, sensors, and communication transceivers and is ideal for both automotive and industrial applications. The ARG81402 is highly integrated with a synchronous buck 5.35V pre-regulator, five LDO outputs, a configurable watchdog, and dedicated pins for a power-on reset output (NPOR). Furthermore, the device provides a self-generated Safe State output and a fault flag output to alert the microprocessor that a fault has occurred.

供货情况

库存:
无库存
生产周期:
36 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 9000   倍数: 9000
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1500的倍数订购)
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按1500的倍数订购)
¥27.8771 ¥250,893.90
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩