ATS667LSGTN-T

Allegro MicroSystems
250-ATS667LSGTN-T
ATS667LSGTN-T

制造商:

说明:
传感器接口 TRUE ZERO SPEED GEAR TOOTH SENSOR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Allegro MicroSystems
产品种类: 传感器接口
RoHS:  
Hall Effect
24 V
4 V
7 mA
- 40 C
+ 150 C
Through Hole
Reel
Cut Tape
MouseReel
商标: Allegro MicroSystems
工作电源电压: 4 V to 24 V
产品类型: Sensor Interface
系列: ATS667
工厂包装数量: 800
子类别: Interface ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Transmission Sensor ICs

Allegro MicroSystems Transmission Sensor ICs offer a comprehensive portfolio utilizing leading Hall and GMR technologies, including various output interfaces and protocols. The Transmission Sensor ICs features a SIP package with magnet and protection component options and optional ASIL reporting.

磁性速度传感器IC

Allegro MicroSystems磁性速度传感器IC提供全面的产品组合,涵盖各种速度以及带方向的速度。这些产品包括两线和三线接口、磁性编码器(环形磁体)和齿轮齿感应、霍尔及GMR技术,以及符合ASIL标准的变速箱、轮速、发动机、电机以及更多编码器和齿轮齿传感应用选项。

ATS667LSG High Accuracy Gear Tooth Sensor IC

Allegro MicroSystems ATS667LSG High Accuracy Gear Tooth Sensor IC features an optimized Hall IC-rare earth pellet configuration in a single overmolded package. The unique IC and package design offers a user-friendly solution for digital gear tooth sensing applications, and the small package can be easily assembled and used in conjunction with gears of various sizes and shapes. The ATS667LSG utilizes a dual-element Hall IC that switches in response to differential magnetic signals that are created by a ferromagnetic target. This IC features a sophisticated compensating circuit constructed to eliminate the detrimental effects of magnet and system offsets, while the digital processing of the analog signal provides zero-speed performance independent of air gap. Allegro MicroSystems ATS667LSG Sensor IC is available in a lead-free 4-pin SIP package and is suitable for transmission applications.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
3,265
预期 2027/5/6
4,800
预期 2027/7/26
生产周期:
36
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按800的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥50.5449 ¥50.54
¥44.9966 ¥449.97
¥41.1094 ¥1,027.74
¥39.7082 ¥3,970.82
¥35.9792 ¥17,989.60
整卷卷轴(请按800的倍数订购)
¥35.9792 ¥28,783.36
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。