CT8111BH-IS3

Allegro MicroSystems
462-CT8111BH-IS3
CT8111BH-IS3

制造商:

说明:
板机接口霍耳效应/磁性传感器 XtremeSense TMR Unipolar Switch with Open Drain Output

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Allegro MicroSystems
产品种类: 板机接口霍耳效应/磁性传感器
RoHS:  
Unipolar
41 uA
3 mA
3.0 mT
+/-2.0 mT
1.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-3
5.5 V
1.7 V
CT811
Reel
Cut Tape
商标: Allegro MicroSystems
输出类型: Digital
输出电压: 1.7 V to 5.5 V
产品类型: Board Mount Hall Effect / Magnetic Sensors
工厂包装数量: 3000
子类别: Sensors
端接类型: SMD/SMT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
法国
发货时,国家/地区可能会发生变化。

CT8111 Unipolar TMR Digital Latches

Allegro MicroSystems CT8111 Unipolar Tunnel Magneto-Resistance (TMR) Digital Latches offer stable magnetic operation over the operating temperature range. These digital latches are based on XtremeSense® TMR technology with an integrated CMOS process to provide a monolithic solution for impressive sensing performance. The CT8111 latches support magnetic fields up to 1.5mT, where there is a large air-gap requirement. These latches offer digital CMOS outputs, including push-pull and open drain. Applications include IoT devices, door or lid closure, reed switch replacement, fluid level sensing/detection, motor controllers, and medical devices.

库存量: 14,645

库存:
14,645 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
数量大于14645的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8.6897 ¥8.69
¥7.6727 ¥38.36
¥6.8365 ¥68.37
¥6.5201 ¥326.01
¥6.2263 ¥622.63
¥5.5709 ¥2,785.45
¥5.2432 ¥5,243.20
¥4.9494 ¥9,898.80
整卷卷轴(请按3000的倍数订购)
¥4.7686 ¥14,305.80