CT8111DT-IS3

Allegro MicroSystems
462-CT8111DT-IS3
CT8111DT-IS3

制造商:

说明:
板机接口霍耳效应/磁性传感器 XtremeSense TMR Unipolar Switch with Open Drain Output

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Allegro MicroSystems
产品种类: 板机接口霍耳效应/磁性传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Unipolar
175 nA
3 mA
1.5 mT
1.0 mT
1.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-3
5.5 V
1.7 V
CT811
Reel
商标: Allegro MicroSystems
输出类型: Digital
输出电压: 1.7 V to 5.5 V
产品类型: Board Mount Hall Effect / Magnetic Sensors
工厂包装数量: 3000
子类别: Sensors
端接类型: SMD/SMT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CT8111 Unipolar TMR Digital Latches

Allegro MicroSystems CT8111 Unipolar Tunnel Magneto-Resistance (TMR) Digital Latches offer stable magnetic operation over the operating temperature range. These digital latches are based on XtremeSense® TMR technology with an integrated CMOS process to provide a monolithic solution for impressive sensing performance. The CT8111 latches support magnetic fields up to 1.5mT, where there is a large air-gap requirement. These latches offer digital CMOS outputs, including push-pull and open drain. Applications include IoT devices, door or lid closure, reed switch replacement, fluid level sensing/detection, motor controllers, and medical devices.

供货情况

库存: