AS4C16M16D1A-5TAN

Alliance Memory
913-AS4C16M16D1A5TAN
AS4C16M16D1A-5TAN

制造商:

说明:
动态随机存取存储器 DDR1, 256Mb, 16M x 16, 2.5V, 66pin TSOP II, 200 MHz, (A die), Auto Temp - Tray

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Alliance Memory
产品种类: 动态随机存取存储器
RoHS:  
AS4C16M16D1A
Tray
商标: Alliance Memory
湿度敏感性: Yes
产品类型: DRAM
工厂包装数量: 108
子类别: Memory & Data Storage
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8542320020
USHTS:
8542320024
MXHTS:
8542320201
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DDR1 Synchronous DRAM

Alliance Memory DDR1 Synchronous DRAM is a high-speed CMOS double data rate synchronous DRAM. It is internally configured with a synchronous interface (all signals are registered on the positive edge of the clock signal, CK). Data outputs occur at both rising edges of CK and CK. Read and write accesses to the SDRAM are burst oriented. The Accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command which is then followed by a Read or Write command.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥59.7205 ¥59.72
¥55.5847 ¥555.85
¥53.9349 ¥1,348.37
¥51.4489 ¥2,572.45
¥50.2059 ¥5,422.24
¥49.381 ¥10,666.30
¥48.138 ¥25,994.52
¥47.0645 ¥50,829.66