AS6C4008-55TINTR

Alliance Memory
913-AS6C4008-55TINTR
AS6C4008-55TINTR

制造商:

说明:
静态随机存取存储器 4M, 2.7-5.5V, 55ns 512K x 8 Asynch 静态随机存取存储器

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Alliance Memory
产品种类: 静态随机存取存储器
RoHS:  
4 Mbit
512 k x 8
55 ns
Parallel
5.5 V
2.7 V
60 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-32
Reel
Cut Tape
MouseReel
商标: Alliance Memory
存储类型: SDR
湿度敏感性: Yes
产品类型: SRAM
系列: AS6C4008
工厂包装数量: 1500
子类别: Memory & Data Storage
类型: Asynchronous
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.a
原产地分类
原产国:
中国台湾
组装原产国/地区:
中国台湾
扩散国家:
中国
发货时,国家/地区可能会发生变化。

Low Power CMOS SRAM

Alliance Memory Low Power Asynchronous Static Random Access Memory (SRAM) devices are fabricated using high-performance, high-reliability CMOS technology. Alliance Memory CMOS SRAM devices are designed for low-power applications and are particularly well-suited for battery backup nonvolatile memory applications. AS6C8008 is a 8,388,608-bit device organized as 1,048,576 words by 8-bits. AS6C1616 is a 16,777,216-bit device organized as 1,048,576 words by 16-bits. AS6C6264A is a 65,536-bit device organized as 8,192 words by 8 bits. AS6C62256 is a 262,144-bit device organized as 32,768 words by 8-bits. Available in different packages/cases.

供货情况

库存:
无库存
生产周期:
24 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥109.5987 ¥109.60
¥101.8243 ¥1,018.24
¥98.6829 ¥2,467.07
¥94.0499 ¥4,702.50
¥91.7334 ¥9,173.34
¥90.4113 ¥22,602.83
¥88.0948 ¥44,047.40
整卷卷轴(请按1500的倍数订购)
¥88.0948 ¥132,142.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。