PC28F256P33TFE

Alliance Memory
913-PC28F256P33TFE
PC28F256P33TFE

制造商:

说明:
NOR闪存 256Mb, 16M x 16, 2.3V to 3.6V, Top Boot, 95ns, -40C to 85C, 64b BGA

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Alliance Memory
产品种类: NOR闪存
交货限制:
 Mouser 目前在您所在地区不销售该产品。
SMD/SMT
BGA-64
256 Mbit
2.3 V
3.6 V
31 mA
Parallel
52 MHz
16 M x 16
16 bit
Asynchronous, Synchronous
- 40 C
+ 85 C
Tray
商标: Alliance Memory
湿度敏感性: Yes
产品类型: NOR Flash
速度: 95 ns
工厂包装数量: 96
子类别: Memory & Data Storage
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542329090
USHTS:
8542320051
ECCN:
3A991.b.1.a
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
新加坡
发货时,国家/地区可能会发生变化。

P33 Micron Parallel NOR Flash Embedded Memory

Alliance Memory P33 Micron Parallel NOR Flash Embedded Memory offers more density in less space with support for code and data storage. This high-speed interface device features high-performance synchronous-burst read mode, fast asynchronous access times, low power, and flexible security options. The Alliance Memory P33 Micron Parallel NOR Flash Embedded Memory is manufactured using Micron 65nm process technology and provides high performance at low voltage on a 16-bit data bus. The module defaults to asynchronous page-mode read upon initial power-up or return from reset and configuring the read configuration register enables synchronous burst-mode reads. In synchronous burst mode, output data is synchronized with a user-supplied clock signal.

供货情况

库存: