PC28F640J3F75B

Alliance Memory
913-PC28F640J3F75B
PC28F640J3F75B

制造商:

说明:
NOR闪存 Parallel NOR闪存, 64Mb, 3V, 75ns, Uniform Blocks, -40 to 85C, 64b BGA, T&R

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Alliance Memory
产品种类: NOR闪存
SMD/SMT
64 Mbit
2.7 V
3.6 V
54 mA
Parallel
52 MHz
8 M x 8/4 M x 16
8 bit/16 bit
Asynchronous, Synchronous
- 40 C
+ 85 C
Reel
商标: Alliance Memory
湿度敏感性: Yes
产品类型: NOR Flash
工厂包装数量: 2000
子类别: Memory & Data Storage
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542320051
ECCN:
3A991.b.1.b
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

P30 Micron Parallel NOR Flash Embedded Memory

Alliance Memory P30 Micron Parallel NOR Flash Embedded Memories offer more density in less space, high-speed interface device, and support for code and data storage. These memory devices feature high-performance synchronous-burst read mode, fast asynchronous access times, low power, flexible security options, and three industry-standard package choices. The P30 NOR flash embedded memory devices provide high performance at a low voltage on a 16-bit data bus. The individually erasable memory blocks are sized for optimum code and data storage. These memory devices' security features include 64 OTP bits one-time programmable register that is programmed with unique information from Micron. The P30 NOR flash embedded memory devices are JESD47 compliant and are available in a 56-lead TSOP (512Mb, 1Gb) and 64-ball Easy BGA packages (512Mb, 1Gb, 2Gb). 

供货情况

库存:
无库存
生产周期:
最少: 2000   倍数: 2000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按2000的倍数订购)
¥45.1661 ¥90,332.20