RE200F-40E2-155F-4G-007

Alpha (Taiwan)
318-ENC200155F-4G
RE200F-40E2-155F-4G-007

制造商:

说明:
编码器 20mm GRAY CODED ROTARY ENCODER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Alpha (Taiwan)
产品种类: 编码器
RoHS:  
PCB Mount
Magnetic Encoders
Incremental
Through Hole
1/8 in
Round / Plain
Without Switch
Tray
商标: Alpha (Taiwan)
产品类型: Encoders
工厂包装数量: 1000
子类别: Encoders
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Rotary Encoders

Alpha (Taiwan) Rotary Encoders are offered with vertical or horizontal terminal types, with or without a push switch, and with or without a bushing thread. The 11mm versions feature a switch with a self-return function. The 12mm and 16mm variants offer an incremental output signal encoder. The 20mm encoders are programmed with 4-bit coding for various digital circuits. Alpha (Taiwan) Rotary Encoders deliver 20,000 to 50,000 rotation life cycles and have an operating temperature range of -10°C to +70°C or +85°C. Typical applications include audio, home appliances, precision apparatus, automotive, communication, and industrial control.

供货情况

库存:
无库存
生产周期:
最少: 1000   倍数: 1000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥22.9164 ¥22,916.40

类似产品