1175L SL002

Alpha Wire
602-1175L-500-09
1175L SL002

制造商:

说明:
多芯电缆 22 AWG 5 Conductor, Unshielded 500ft Spool Slate

由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。

产品属性 属性值 选择属性
Alpha Wire
产品种类: 多芯电缆
发货限制:
 由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
RoHS:  
Communication and Control
Unshielded
5 Conductor
500 ft
22 AWG
4.724 mm (0.186 in)
Gray (Slate Gray)
Low Smoke Zero Halogen (LSZH)
Copper
7 x 30
300 V
商标: Alpha Wire
绝缘材料: Low Smoke Zero Halogen (LSZH)
产品类型: Multi-Conductor Cables
工厂包装数量: 1
子类别: Cable
单位重量: 5.393 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544490090
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Low-Smoke Zero-Halogen Cables

Alpha Wire Low-Smoke Zero-Halogen (LSZH) Cables combine LSZH-rated insulation and jackets with rugged performance. Low smoke means easier visibility for evacuation and reduced respiratory damage due to smoke, while the zero-halogen material reduces toxicity from halogenated gases. These communication and control cables feature tinned copper conductors that resist corrosion and stranded conductors for installation flexibility. Alpha Wire LSZH Cables are available in multiconductor / multipair configurations, shielded or unshielded, foil shielded for EMI protection and improved signal integrity, as well as color-coded options. The cables are ideal for confined-space applications to reduce harm and reduce damage to electronic components.

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5,078.0505 ¥5,078.05
¥4,976.7912 ¥14,930.37
¥4,622.4232 ¥23,112.12
¥4,438.9112 ¥44,389.11