2156 NA005

Alpha Wire
602-2156-100
2156 NA005

制造商:

说明:
螺旋裹敷、套管、管线和导管 0.25 inch Brass Tubular 100 ft Spool - Natural

产品属性 属性值 选择属性
Alpha Wire
产品种类: 螺旋裹敷、套管、管线和导管
RoHS:  
Braided Sleeves
Expandable
Brass
6.35 mm to 9.53 mm
100 ft
Natural
商标: Alpha Wire
封装: Bulk
产品类型: Sleeves
工厂包装数量: 1
子类别: Wire & Cable Management
单位重量: 1.361 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3917390000
USHTS:
7413009000
TARIC:
3926909790
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FIT® Brass Braids

Alpha Wire FIT® Brass Braids are an aesthetically enhancing alternative to copper braid that provides excellent EMI protection and generous expansion for flexibility during installation. The brass braid is RoHS compliant with an attractive brass finish and tubular shape for easy installation and termination. Sizes are available from 1/8" to 1/2", and these braids can be used as a low-resistance ground strap. Alpha Wire FIT brass braids are ideal for medical, food and beverage, and semiconductor applications because they continuously reduces bacterial contamination, achieving 99.9% reduction within two hours of exposure.

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
8 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥8,763.6924 ¥8,763.69