390845 BK005

Alpha Wire
602-390845-100-02
390845 BK005

制造商:

说明:
连接线 8 AWG 133/29 15000V Silicone, 100 ft Spool Black

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Alpha Wire
产品种类: 连接线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
8 AWG
Black
100 ft
133 x 29
Silicone Rubber
15 kV
Tinned Copper
+ 150 C
390845
商标: Alpha Wire
特点: Biological Compatibility
外径: 6.58 mm
产品类型: Hook-up Wire
工厂包装数量: 10
子类别: Single Conductor Wire
单位重量: 3.493 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544490090
USHTS:
8544604000
TARIC:
8544499190
MXHTS:
8544604000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Silicone & Mica Glass Hook-Up Wire

Alpha Wire Silicone and Mica Glass Hook-Up Wire features a wire gauge range of 22AWG to 8AWG, up to 40kV voltage rating, and cable lengths ranging from 100ft to 1000ft. The silicone hook-up wire offers excellent flexibility, excellent dielectric strength, and resistance to radiation, ozone, and more. The mica glass hook-up wire offers excellent thermal stability and is designed for high-temperature applications (+450°C), such as heat-treating furnaces, kilns, and foodservice equipment. Alpha Wire Silicone and Mica Glass Hook-Up Wire is available with polytetrafluoroethylene (PTFE) or silicone rubber insulation material and in black, brown (tan), or white jacket colors.

供货情况

库存: