45072 BK005

Alpha Wire
602-45072-100-02
45072 BK005

制造商:

说明:
多芯电缆 16 AWG 2 Conductor 300V Unshielded, TPE 100 ft Spool Black

产品属性 属性值 选择属性
Alpha Wire
产品种类: 多芯电缆
RoHS:  
REACH - SVHC:
Harsh Environment
Unshielded
2 Conductor
100 ft
16 AWG
7.112 mm (0.28 in)
Black
Thermoplastic Elastomer (TPE)
Tinned Copper
19 x 0.0117
300 V
商标: Alpha Wire
绝缘材料: Thermoplastic Elastomers (TPE)
产品类型: Multi-Conductor Cables
工厂包装数量: 50
子类别: Cable
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Product Catalogs

合规代码
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Xtra-Guard® 4 Extreme Temperature Cables

Alpha Wire Xtra-Guard® 4 Extreme Temperature Cables feature a high-performance thermoplastic elastomer insulation and jacket. Xtra-Guard 4 offers three times the low-temperature flexibility of ordinary PVC. Alpha Wire Xtra-Guard 4 is designed with outstanding ultraviolet light stability in all jacket colors. Coupled with Alpha Wire's Supra-Shield®, Xtra-Guard 4 becomes protected from the harsh EMI interference that can degrade the quality of product over time.

库存量: 17

库存:
17 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
数量大于17的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4,434.3121 ¥4,434.31
¥4,344.1607 ¥13,032.48
¥4,170.1972 ¥20,850.99
¥4,092.973 ¥40,929.73