5199/20C SL001

Alpha Wire
602-5199/20C-1000
5199/20C SL001

制造商:

说明:
多芯电缆 22 AWG 20 Conductor 300V Foil SR PVC PVC, 1000 ft Spool - Slate
此产品将直接从制造商发送给您。 您可立即订购此产品。 Mouser 将通知您估计的发货日期。

由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。

产品属性 属性值 选择属性
Alpha Wire
产品种类: 多芯电缆
发货限制:
 由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
RoHS:  
Shielded
20 Conductor
1000 ft
22 AWG
8.64 mm (0.34 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
7 x 30
300 V
商标: Alpha Wire
特点: Nylon Rip Cord for Ease of Jacket Stripping
产品类型: Multi-Conductor Cables
系列: 5199
工厂包装数量: 1
子类别: Cable
单位重量: 38.038 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
ALPHA WIRE AND CABLE, 1000 FT. PUT-UPS

This item, if not in Mouser stock, will be shipped to you
directly from the factory. It should be in factory stock
and available to ship the next business day.



5-0300-49

合规代码
CAHTS:
8544490090
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Xtra-Guard® Performance Cables

Alpha Wire Xtra-Guard® Performance Cables are designed for a wide variety of applications. Xtra-Guard Cable has a broad range of gauges, conductor counts, shielding options, and jacket color choices. Several performance grades are offered to provide the best match between cost, environmental, and mechanical performance.

供货情况

库存: