5482C SL002

Alpha Wire
602-5482C-500
5482C SL002

制造商:

说明:
多芯电缆 22 AWG 2 Conductor 300V Foil SR PVC PVC, 500 ft Spool - Slate

由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。

产品属性 属性值 选择属性
Alpha Wire
产品种类: 多芯电缆
发货限制:
 由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
RoHS:  
Shielded
2 Conductor
500 ft
22 AWG
5.99 mm (0.236 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 30
300 V
商标: Alpha Wire
特点: Suitable for EIA RS-232, medical electonics, peripherals, industrial process control and high technology applications
绝缘材料: Polyvinyl Chloride (PVC)
产品类型: Multi-Conductor Cables
系列: 5482
工厂包装数量: 1
子类别: Cable
单位重量: 6.817 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
ALPHA WIRE AND CABLE, 1000 FT. PUT-UPS

This item, if not in Mouser stock, will be shipped to you
directly from the factory. It should be in factory stock
and available to ship the next business day.



5-0300-49

数据表

Product Catalogs

合规代码
CAHTS:
8544490090
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Xtra-Guard® Performance Cables

Alpha Wire Xtra-Guard® Performance Cables are designed for a wide variety of applications. Xtra-Guard Cable has a broad range of gauges, conductor counts, shielding options, and jacket color choices. Several performance grades are offered to provide the best match between cost, environmental, and mechanical performance.

供货情况

库存:
无库存
生产周期:
3 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥14,136.5147 ¥14,136.51
¥14,004.6776 ¥70,023.39
10 报价