6710 BL005

Alpha Wire
602-6710-100-06
6710 BL005

制造商:

说明:
连接线 28 AWG 7/36 600V mPPE 100 ft Spool Blue

产品属性 属性值 选择属性
Alpha Wire
产品种类: 连接线
RoHS:  
28 AWG
Blue
100 ft
7 x 36
Modified Polyphenylene Ether (mPPE)
600 V
Tinned Copper
+ 105 C
UL AWM Style 11028
6710
Spool
商标: Alpha Wire
外径: 0.86 mm
产品类型: Hook-up Wire
工厂包装数量: 1
子类别: Single Conductor Wire
商标名: EcoWire
单位重量: 453.592 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499390
BRHTS:
85444900
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EcoWire® Hook-Up Wire

Alpha Wire EcoWire® Hook-Up Wire is fully recyclable, halogen free, and up to 40% lighter and up to 45% smaller diameter compared to standard PVC hook-up wire. This 28AWG to 10AWG wire has a -40°C to +105°C temperature range, 600V voltage rating, and stranded or solid tinned copper conductors. Alpha Wire EcoWire is insulated with modified polyphenylene ether (mPPE) thermoplastic, which does not contain heavy metal pigments. This mPPE-based insulation helps manufacturers meet WEEE requirements. This wire is ideal for medical applications.

EcoWire® Plus Hook-Up Wire

Alpha Wire EcoWire® Plus Hook-Up Wire is 100% recyclable, halogen-free wire that resists hazardous fluids, has a -40°C to +110°C temperature range, and is ideal for industrial applications. This wire is up to 15% lighter and up to 30% smaller diameter than polyethylene (XLPE) hook-up wire. Alpha Wire EcoWire Plus wire is insulated with modified polyphenylene ether (mPPE) thermoplastic and does not contain heavy metal pigments. This mPPE-based insulation helps manufacturers meet WEEE requirements. This 300V wire is available in 28AWG to 10AWG, suitable for ISO 6722, and is RoHS, REACH, and CE compliant.

EcoGen™ Wire & Cable

Alpha Wire EcoGen™ Wires and Cables are the next generation of eco-friendly, high-performance products that provide better performance in a smaller package. All EcoGen products contain no halogens, phthalates, or heavy metals. These wires and cables meet RoHS and WEEE requirements and feature modified polyphenylene ether (mPPE) insulation and jacket materials. The dielectric properties of mPPE lower the wall thickness while maintaining the same electrical properties as thicker PVC control cables. EcoGen products include EcoCable®, EcoCable® Mini, EcoFlex® Cable, EcoFlex® PUR, EcoWire®, and EcoWire® Plus.

库存量: 14

库存:
14 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥425.4111 ¥425.41
¥413.3314 ¥1,239.99
¥388.8443 ¥1,944.22
¥378.9229 ¥3,789.23