78025 SL005

Alpha Wire
602-78025-100-09
78025 SL005

制造商:

说明:
多芯电缆 24 AWG 2 Conductor 300V Unshielded, MPPE, MPPE 100 ft Spool, Slate

产品属性 属性值 选择属性
Alpha Wire
产品种类: 多芯电缆
RoHS:  
Unshielded
10 Conductor
100 ft
24 AWG
Gray (Slate Gray)
商标: Alpha Wire
封装: Spool
产品类型: Multi-Conductor Cables
系列: EcoCable Mini
工厂包装数量: 50
子类别: Cable
商标名: EcoCable
单位重量: 1.361 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EcoCable® Mini Cables

Alpha Wire EcoCable® Mini is up to 32% smaller and 44% lighter than standard 300V PVC cable. These cables feature modified polyphenylene ether (mPPE) insulation and jacketing and are 100% recyclable with no halogens, phthalates, or heavy metals. Alpha Wire EcoCable® Mini is available in more than 250 standard configurations with four shielding options. These cables are suitable for use in NFPA 79 applications and meet RoHS, REACH, and WEEE requirements. These mini cables are ideal for power and signal transmission applications in medical devices, semiconductor manufacturing, and anywhere size and weight are a factor.

EcoGen™ Wire & Cable

Alpha Wire EcoGen™ Wires and Cables are the next generation of eco-friendly, high-performance products that provide better performance in a smaller package. All EcoGen products contain no halogens, phthalates, or heavy metals. These wires and cables meet RoHS and WEEE requirements and feature modified polyphenylene ether (mPPE) insulation and jacket materials. The dielectric properties of mPPE lower the wall thickness while maintaining the same electrical properties as thicker PVC control cables. EcoGen products include EcoCable®, EcoCable® Mini, EcoFlex® Cable, EcoFlex® PUR, EcoWire®, and EcoWire® Plus.

供货情况

库存:
无库存
生产周期:
10 周 预计工厂生产时间。
最少: 50   倍数: 50
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4,157.6881 ¥207,884.41