79011 SL005

Alpha Wire
602-79011-100-09
79011 SL005

制造商:

说明:
多芯电缆 18 AWG 3 Conductor 600V Unshielded, MPPE 100 ft Spool Slate

产品属性 属性值 选择属性
Alpha Wire
产品种类: 多芯电缆
RoHS:  
Control Cable
Unshielded
3 Conductor
100 ft
18 AWG
5.56 mm (0.219 in)
Gray (Slate Gray)
Modified Polyphenylene Ether (mPPE)
Tinned Copper
16 x 30
600 V
商标: Alpha Wire
特点: Recyclable, Flexible, Control Cables
绝缘材料: Modified Polyphenylene Ether (mPPE)
产品类型: Multi-Conductor Cables
系列: EcoFlex
工厂包装数量: 1
子类别: Cable
商标名: EcoFlex
单位重量: 1.555 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
MXHTS:
85442099
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EcoFlex® Cables

Alpha Wire EcoFlex® Cables are 100% recyclable and do not contain halogens, phthalates, or heavy metals. These flexible control cables withstand more than a million flex cycles with an operating temperature of -40°C to +105°C. Alpha Wire EcoFlex Cables feature jacketing and insulation that is constructed with modified polyphenylene ether (mPPE) for improved performance. Compared to standard PVC, EcoFlex cables with mPPE are up to 32% smaller, up to 55% lighter, and have up to 91% lower outgassing. These cables are available as unshielded, braid shielded, or with Supra-Shield® foil + braid shield.

EcoGen™ Wire & Cable

Alpha Wire EcoGen™ Wires and Cables are the next generation of eco-friendly, high-performance products that provide better performance in a smaller package. All EcoGen products contain no halogens, phthalates, or heavy metals. These wires and cables meet RoHS and WEEE requirements and feature modified polyphenylene ether (mPPE) insulation and jacket materials. The dielectric properties of mPPE lower the wall thickness while maintaining the same electrical properties as thicker PVC control cables. EcoGen products include EcoCable®, EcoCable® Mini, EcoFlex® Cable, EcoFlex® PUR, EcoWire®, and EcoWire® Plus.

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
9 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥6,822.8157 ¥6,822.82
¥6,667.00 ¥20,001.00
¥6,464.4701 ¥32,322.35
¥6,293.535 ¥62,935.35