800-5M NC032

Alpha Wire
602-800-5M
800-5M NC032

制造商:

说明:
传感器接线盒 M8 Plastic 10PORT 1SIG LED 5M

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。

产品属性 属性值 选择属性
Alpha Wire
产品种类: 传感器接线盒
RoHS:  
M8
10 Port
Pre-wired Cable
5 m
6.4 mm
30 VDC
1.5 A
A Coded
Polybutylene Terephthalate (PBT)
IP67
800-5M
商标: Alpha Wire
最大工作温度: + 70 C
最小工作温度: - 25 C
产品类型: Sensor Cables / Actuator Cables
工厂包装数量: 1
子类别: Sensor Actuator Box
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8537109300
USHTS:
8537109170
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Industrial Automation Connectivity Solutions

Alpha Wire Industrial Automation Connectivity Solutions connect sensors and actuators from end-to-end in industrial environments to ensure safe and reliable communication, decrease downtime, and increase productivity. These connectivity solutions include passive distribution boxes with up to twelve M8 or eight M12 ports, two-way splitters, cordsets with M8, M12, M23, Mini, or RJ45 connectors, receptacle connectors, and field attachable connectors. The system is easy to use and mechanically and environmentally rugged. Stainless steel models combined IP69K protection and washdown capabilities with protection against corrosion and aggressive chemical and cleaning agents.

供货情况

库存:
不可用

定价 (含13% 增值税)