GRP13011/4 BK008

Alpha Wire
602-130114-25BK
GRP13011/4 BK008

制造商:

说明:
螺旋裹敷、套管、管线和导管 1 1/4in FLXBL SLVING 25ft SPOOL BLACK

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Alpha Wire
产品种类: 螺旋裹敷、套管、管线和导管
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Braided Sleeves
Expandable
Polyethylene Terephthalate (PET)
31.8 mm
25 ft
Black
商标: Alpha Wire
特点: Flame Retardant
产品类型: Sleeves
工厂包装数量: 1
子类别: Wire & Cable Management
零件号别名: G13011/4 BK008
单位重量: 453.592 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FIT® Sleeving for Rugged Applications

Alpha Wire FIT® Sleeving for Rugged Applications provides heavy-duty protection and is offered in a variety of materials and weaves. This sleeving is suitable for applications that require superior abrasion resistance, have high temperatures, or require resistance to oils, solvents, and chemicals. Wrappable, expandable, and non-expandable configurations are available. Alpha Wire FIT Sleeving for Rugged Applications saves time and space and provides added flexibility and lightweight protection.

GRP-130 Series Wrappable Sleeving

Alpha Wire GRP-130 and GRP-130NF (non-fraying) Series flexible, semi-rigid Wrappable Sleeving is ideal for a wide variety of bundling applications without the need for additional fasteners. Alpha Wire GRP-130 and GRP-130NF Series offer many features, such as 10-mil PET braid, flame resistance (GRP-130), flame retardant (GRP-130NF), 25% edge overlap to accommodate connectors and splices, fast and easy wrap-around installation using the GRP-130T tool, and more flexibility than spiral wrap or split convoluted tubing. GRP-130 and GRP-130NF sleeves work within a -70ºC to +125ºC temperature range and bend tightly without distorting or opening.

GRP-130 Wrappable Sleeving

Alpha Wire GRP-130 Wrappable Sleeving is flexible, semi-rigid sleeving that bends tightly without distorting or opening. This wrappable sleeving option features a 25% edge overlap to accommodate connectors and splices, with models that are flame-resistant or flame-retardant (NF models). Available diameters range from 3.18mm to 50.8mm, and sleeve lengths range from 25ft to 200ft. Corresponding installation tools are available based on sleeve size. Alpha Wire GRP-130 Wrappable Sleeving is ideal for a variety of bundling applications without the need for additional fasteners, including solar, industrial, machine tools, and wind power.

供货情况

库存: