GRP1601/2 BK007

Alpha Wire
602-160012-50BK
GRP1601/2 BK007

制造商:

说明:
螺旋裹敷、套管、管线和导管 1/2in PROTCT XPD SLV 50ft SPOOL BLACK

产品属性 属性值 选择属性
Alpha Wire
产品种类: 螺旋裹敷、套管、管线和导管
RoHS:  
Braided Sleeves
Expandable
Nylon
12.7 mm
50 ft
Black
商标: Alpha Wire
特点: - 45 C to + 150 C temperature range, extreme abrasion resistance without losing flexibility or durability, cuts cleanly with hot knife
产品类型: Sleeves
工厂包装数量: 1
子类别: Wire & Cable Management
零件号别名: G1601/2 BK007
单位重量: 578.340 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3917390000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FIT® Sleeving for Rugged Applications

Alpha Wire FIT® Sleeving for Rugged Applications provides heavy-duty protection and is offered in a variety of materials and weaves. This sleeving is suitable for applications that require superior abrasion resistance, have high temperatures, or require resistance to oils, solvents, and chemicals. Wrappable, expandable, and non-expandable configurations are available. Alpha Wire FIT Sleeving for Rugged Applications saves time and space and provides added flexibility and lightweight protection.

GRP-160 Advanced Protection Expandable Sleeving

Alpha Wire GRP-160 Advanced Protection Expandable Sleeving provides advanced abrasion and cut-through protection. This easy-to-use sleeving is expandable to 150% and works within a -45°C to +150°C temperature range. Alpha Wire GRP-160 Advanced Protection Expandable Sleeving features a 20-mil nylon polyamide monofilament that cuts cleanly with a hot knife and offers extreme abrasion resistance without losing flexibility or durability. The sleeving also resists fuels, solvents, saltwater, chemicals, and UV rays.

供货情况

库存:
无库存
生产周期:
8 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,079.1435 ¥2,079.14
¥2,040.2376 ¥10,201.19
¥1,835.9562 ¥18,359.56
¥1,730.256 ¥43,256.40