RK097111T065

Alps Alpine
688-RK097111T065
RK097111T065

制造商:

说明:
电位器 Flat 25mm 10k

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Alps Alpine
产品种类: 电位器
RoHS:  
PCB Mount
Through Hole
Potentiometers
1 Gang
10 kOhms
Linear
Horizontal
50 mW (1/20 W)
50 VAC, 10 VDC
20 %
Metal
1 Turn
Flatted / D
6 mm
25 mm
Push Lock Switch
Without Detent
Rotary
15000 Cycle
- 20 C
+ 70 C
RK097
Tray
商标: Alps Alpine
产品类型: Potentiometers
工厂包装数量: 700
子类别: Potentiometers, Trimmers & Rheostats
单位重量: 10.477 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

Models

此功能要求启用JavaScript。

合规代码
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RK09 9mm Rotary Potentiometers

Alps Alpine 9mm RK09 Rotary Potentiometers include metal shaft snap-in and multi-ganged potentiometers, as well as insulated shafts with snap-in or long-life potentiometers. These versatile potentiometers can be used in a range of applications, including audio equipment products, automobiles, and household appliances, as well as applications requiring a rotational life of 1 million cycles, such as game and electronic toy controllers.

库存量: 4,736

库存:
4,736 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥43.1773 ¥43.18
¥35.9792 ¥359.79
¥31.5948 ¥789.87
¥29.8659 ¥2,986.59
¥27.798 ¥6,949.50
¥24.9843 ¥12,492.15
¥22.2497 ¥15,574.79
¥21.6734 ¥60,685.52