SKSGACE010

Alps Alpine
688-SKSGACE010
SKSGACE010

制造商:

说明:
触觉开关 50 mAmps at 16 Volts SMD/SMT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Alps Alpine
产品种类: 触觉开关
RoHS:  
Non-Illuminated
SMD/SMT
Straight
2.7 mm
Round
OFF - (ON)
1.6 N
50 mA
16 VDC
No
SPST
Gull Wing Lead
Clear
SKSG
200000 Cycle
Reel
Cut Tape
MouseReel
商标: Alps Alpine
触点电镀: Silver
产品类型: Tactile Switches
工厂包装数量: 12000
子类别: Switches
商标名: TACT Switch
行程: 0.12 mm
单位重量: 40 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

Models

此功能要求启用JavaScript。

合规代码
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501100
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
日本
发货时,国家/地区可能会发生变化。

SKSG TACT Switches

Alps Alpine SKSG TACT Switches™ feature a compact size of 3mm x 2.7mm and a high operating force up to 4N. These surface-mount switches are designed with a 1.4mm tall stem and grounding, making them ideal for in-car needs. Alps Alpine SKSG TACT Switches offer a vertical operating direction, an operating life of 200,000 cycles, and initial contact resistance of 100mΩ max. This series is used in automobiles, personal audio devices, FPTV technology, and DVD players.

Compact Surface-Mount Tactile Switches

Alps Alpine Compact Surface-Mount Tactile Switches are low profile and feature top-push projected stems. The projection structure helps prevent deterioration in the sharpness of the operating feel. Alps Alpine Compact Surface-Mount Tactile Switches are constructed with a waterproof and dustproof design for durability.

库存量: 9,597

库存:
9,597 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按12000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥3.7177 ¥3.72
¥3.2092 ¥32.09
¥3.0058 ¥75.15
¥2.6894 ¥268.94
¥2.486 ¥621.50
¥2.3504 ¥1,175.20
¥2.2148 ¥2,214.80
¥2.1809 ¥10,904.50
整卷卷轴(请按12000的倍数订购)
¥2.1809 ¥26,170.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩