SKTQABE010

Alps Alpine
688-SKTQABE010
SKTQABE010

制造商:

说明:
触觉开关 5.3mm x 5.4mm SMT Compact Mid-Stroke

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Alps Alpine
产品种类: 触觉开关
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1.7 mm
Round
OFF - (ON)
3 N
50 mA
16 VDC
No
SPST
Solder Pad
Blue
5.3 mm
5.4 mm
4.25 mm
SKTQ
200000 Cycle
Reel
Cut Tape
商标: Alps Alpine
产品类型: Tactile Switches
工厂包装数量: 2200
子类别: Switches
商标名: TACT Switch
单位重量: 140 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SKTQ TACT Switches

Alps Alpine SKTQ TACT Switches™ feature a snap-in mount, in a straight direction, and last as many as 200,000 cycles. These compact on/off switches provide an unmistakable click and require a high 5N operating force, which prevents accidental operations. The switches are non-illuminated and offer a compact, middle-stroke form factor, using the same 5.3mm x 5.4mm dimensions as the SKSU series. The reliable operating feel and quiet operation of Alps Alpine SKTQ TACT Switches make them ideal for steering wheel switches and center console panels.

库存量: 2,405

库存:
2,405 可立即发货
生产周期:
44 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6.8704 ¥6.87
¥6.1246 ¥61.25
¥5.7065 ¥142.66
¥5.085 ¥508.50
¥4.7121 ¥1,178.03
¥4.4635 ¥2,231.75
¥3.5821 ¥3,582.10
整卷卷轴(请按2200的倍数订购)
¥3.164 ¥6,960.80