SPVQ830801

Alps Alpine
688-SPVQ830800
SPVQ830801

制造商:

说明:
检测开关 Normal Open for Lead Boss-2side Long Life

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Alps Alpine
产品种类: 检测开关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Vertical
1 N
5.1 mm
100 mA
12 VDC
8.3 mm
5.3 mm
6.5 mm
Solder Terminal
Tray
商标: Alps Alpine
照明: Non-Illuminated
照明颜色: -
灯类型: -
安装风格: Chassis Mount
产品类型: Detector Switches
系列: SPVQ8
工厂包装数量: 7020
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501199
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SPVQ Detector Switches

Alps Alpine SPVQ Detector Switches are designed to offer precision processing and design simulation technologies to realize four output positions. These switches feature 0.5N to 5.9N operation force and push/actuator operation. Terminal types include press-fit, PC board, lead, and wire. Alps Alpine SPVQ Detector Switches also offer dramatic size and thickness reductions. Typical applications include home appliances, robotics, automotive, mobile, healthcare, energy, and industrial.

SPVQ8 Waterproof Detector Switches

Alps Alpine SPVQ8 Detector Switches are waterproof switches designed for automotive use and provide up to 1 million cycles of operating life. These switches offer two-way operation and a 0.1A, 12VDC maximum rating. Alps Alpine SPVQ8 Detector Switches also feature 500mΩ maximum initial contact resistance and operate over a -40°C to +85°C temperature range.

供货情况

库存: